Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SCMA1 Carbon Monoxide Alarm

Order Code:  

89-9736

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCMA1 Copy to clipboard EAN-13: 5051747923232
  • Country of Origin: China
 Report an error

Discontinued

Certified to BS EN50291-1:2010+A1:2012. Memory feature allows the operator to detect if and when the alarm has sounded while there has been no-one present. Front LED panel indicates low battery and fault. Powered by three AA batteries (not included). Maximum lifespan five years.

Model NoSCMA1
Nett Weight:0.13Kg

Type Carbon monoxide alarm
Loudness Level N/A
Operating Voltage 3.6
Lifetime Warranty No

Reviews


Be the first to submit a review