Christmas Opening Hours and Delivery Dates here

Sealey FHRCW16 Flexible Head Ratchet Combination Spanner 16mm

Order Code:

89-3503

Brand: Sealey MPN: FHRCW16 EAN-13: 5024209690102
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel combination spanner with 72-tooth, WallDrive® ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Flexible ring head is ideal for awkward applications.

Model NoFHRCW16
Length:216mm
Nett Weight:0.20Kg
Set Model No(s):AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:16mm

Type Ratchet Combination Spanner
Length 216mm
Imperial/Metric Metric
Lifetime Warranty Yes
Size 16

Trustpilot