Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey BC430 Mini Front & Rear LED Light Set - Bicycle

Order Code:  

89-0343

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BC430 Copy to clipboard EAN-13: 5051747768284
  • Country of Origin:
 Report an error

Discontinued

A mini front and rear LED light set from Sealey. One red and one white LED which can be used in either constant or flashing mode. Simple to attach by passing the body through the elasticated loop and allows positioning on bicycle tubes, handlebars or clothing. Ideal for cycling or walking. Powered by 1x 3V CR2032 Lithium battery in each unit (supplied).


  • Manufacturer's part BS430
Type Light
Material N/A
Size N/A

Reviews


Be the first to submit a review