Christmas Opening Hours and Delivery Dates here

Sealey AK7316RK Ratcheting Knuckle Joint 1/2"sq Drive for Ak7316

Order Code:

89-6833

Brand: Sealey MPN: AK7316RK EAN-13: 5051747474710
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Knuckle joint for Model No. AK7316. 36-Tooth ratchet needs only 10° rotation to engage next tooth - advantageous when using long bars. 3-position control ring gives anticlockwise/clockwise ratchet and locked. Phosphate finish for corrosion resistance.



Model NoAK7316RK
Application(s):AK7316
Drive:1/2"Sq
Nett Weight:0.28Kg

Type DC / DC converter
Length 15.3mm
Lifetime Warranty No
Width 9.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot