Sealey AK70612 Spline Socket Set 12pc 1/2"sq Drive Total Drive

Order Code:

89-3817

Brand: Sealey MPN: AK70612 EAN-13: 5024209726283
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion. Can be used on a wide range of fasteners. All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Knurled ring for extra grip with greasy fingers. Supplied on rail.

Model NoAK70612
Configuration:Total Drive®
Contents:10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Depth:Standard
Nett Weight:0.81Kg
Qty:12
Type:1/2"Sq Drive

Type Spline sockets
Drive Size 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot