Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey AK6227 Security TRX-TS Socket Bit Set 10pc 1/4" & 3/8"Sq Drive

Order Code:  

89-7316

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK6227 Copy to clipboard EAN-13: 5051747513594
  • Country of Origin: Taiwan
 Report an error

Discontinued

Chrome Vanadium steel sockets with S2 steel bits. 5-Spline security TRX-TS* bits suitable for a range of automotive and electrical applications. Knurled ring on sockets to assist gripping with oily fingers. Supplied on socket rail.

Model NoAK6227
Contents:Security TRX-TS Socket Bits; 1/4"Sq Drive - TS8H, TS10H, TS15H, TS20H, TS25H, 3/8"Sq Drive - TS27H, TS30H, TS40H, TS45H, TS50H
Drive:1/4" & 3/8"Sq
Nett Weight:0.27Kg

Drive Type 1/4" Sq, 3/8" Sq
Number of Pieces 10
Blade Type TRX-TS security
Lifetime Warranty Yes

Reviews


Be the first to submit a review