Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey AK2931 Electronic Micro Soldering Torch

Order Code:  

89-9024

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK2931 Copy to clipboard EAN-13: 5051747789654
  • Country of Origin:
 Report an error

Discontinued

A micro soldering torch from Sealey featuring a piezoelectric ignition with ceramic burner head for simple operation and long life. Includes a 1300°C burner flame adjustable from 12 to 35mm, plus a butane level sight indicator and bench stand for hands-free operation. Fitted with safety lock and continuous use switch for easy operation. Standard fill gives approximately one hour continuous operation. Powered by butane (lighter fuel).


  • Manufacturer's part AK2931
Type Soldering
Operating Temperature Max. 1300°C

Reviews


Be the first to submit a review