Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
SCI R13-30B-01 RT 10A Illuminated DPST Rocker Switch 250V AC Red

SCI R13-30B-01 RT 10A Illuminated DPST Rocker Switch 250V AC Red

Order Code:  

63-2870

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-30B-01 RT Copy to clipboard
 Report an error

Discontinued

An illuminated DPST rocker switch that lights up red when switched on.


  • Optional front panel cut-out (for front panel thicknesses): 27.8 x 22.5 mm (2 - 3 mm)
  • Bulb type: Glow lamp
  • Casing/button colour: Black, Red
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1 min
  • Front panel cut-out: 27.2 x 22.5mm
  • Front panel thickness: 0.75 to 1.25mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Red
  • Lighting type: area illumination
  • Material: Polyamide
  • Print motif: None
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-30B-01 RT

Reviews


Be the first to submit a review