Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
SCI R13-208B-02 GN SPST Illuminated Rocker Switch 10A Green Neon

SCI R13-208B-02 GN SPST Illuminated Rocker Switch 10A Green Neon

Order Code:  

63-2978

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-208B-02 GN Copy to clipboard
 Report an error

Discontinued

A 10A 250V AC SPST circular rocker switch with an actuator illuminated by a green neon.


  • Bulb type: Neon
  • Casing/button colour: Black, Green
  • Connections: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Front panel thickness: Max 3mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Green
  • Lighting type: area illumination
  • Material: Polyamide
  • Mounting diameter: 20.2mm
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-208B-02 Green (250V AC 150kΩ)
Type Rocker switch
Contact Configuration SPST
Max. Current 10A
Action On / off
Illumination Type LED / lamp
Illumination Colour(s) Green

Reviews


Be the first to submit a review