Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rennsteig 440 105 0 Type B Taper Punch With Handguard Ø 5mm

Order Code:  

57-7522

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 440 105 0 Copy to clipboard EAN-13: 4049002027604
  • Country of Origin: Germany
 Report an error

Discontinued

This Type B standard 5mm octagonal taper punch with handguard from Rennsteig has ground and polished surfaces and rounded edges.


  • Length 120mm
  • Tip diameter 5mm
  • Weight 94g
  • Manufacturer's part 440 105 0
Type Type B taper punch
Material N/A
Numbers 1

Reviews


Be the first to submit a review