Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rennsteig 440 004 0 Type B Taper Punch Ø 4mm

Order Code:  

57-7516

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 440 004 0 Copy to clipboard EAN-13: 4049002002458
  • Country of Origin: Germany
 Report an error

Discontinued

This Type B standard 4mm octagonal taper punch from Rennsteig has ground and polished surfaces and rounded edges.


  • Length 120mm
  • Tip diameter 4mm
  • Weight 70g
  • Manufacturer's part 440 004 0
Type Type B taper punch
Material N/A
Numbers 1

Reviews


Be the first to submit a review