Easter Opening Hours and Delivery Dates here

Portasol 010588060 SPT-7 SuperPro 3.2mm Double Flat Tip

Order Code:

54-3011

Brand: Portasol MPN: 010588060 EAN-13: 5099681480077
Qty Unit Price (Ex VAT)
1+ £17.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

A 3.2mm soldering tip for use with the Portasol SuperPro Gas Soldering Iron SP-1, 54-3008 / 54-3021.


  • Size 3.2mm
  • Long-life Nickel and Iron plated tip with double flat soldering surface
  • Built-in heater (catalyst burner) within the tip
  • Heavier tip for medium to heavy gauge wires
  • Tip temperature up to 580°C (1076°F)
  • Manufactured in Ireland under ISO 9001:2000
Size 3 2mm
Type Tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot