Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Plastikote 440.0002302.076 2302 High Heat Paint White 400ml

Plastikote 440.0002302.076 2302 High Heat Paint White 400ml

Order Code:  

84-4822

  Copy to clipboard
Brand: PlastiKote  Copy to clipboard MPN: 440.0002302.076 Copy to clipboard EAN-13: 0071915841477
  • Country of Origin: Netherlands
  • Not for sale to persons under age of 18
 Report an error

Discontinued

This white high heat paint from Plastikote provides a durable, heat resistant protective finish specially formulated to withstand temperatures up to 600° C. Ideal for fire surrounds, boilers, pipework and anywhere a high temperature paint is required. No primer is required prior to use, while its quick drying properties makes this paint a great time-saver. Impact resistant, durable and long lasting, the spray is an excellent choice for painting metal which is subject to high temperatures.


  • Pack type: aerosol
  • Size: 400ml
  • Colour: white
  • Manufacturer's part 440.0002302.076
Type High heat
Colour White
Dispensing Method Aerosol
Volume 400ml

Reviews


Be the first to submit a review