Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Phoenix Contact 2814469 3-Way Isolation Amplifier MCR-C-U/U-DC

Order Code:  

51-5022

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 2814469 Copy to clipboard EAN-13: 4017918156169
 Report an error

Discontinued

The Phoenix Contact 3-Way Isolation Amplifier MCR-C-U/U-DC is ideal for galvanic isolation and conversion of analogue standard signals and has the following signal ranges:

Input Signal
0V-10V
-10V-10 V
Output signal
0V-10V
-10V-10 V

The amplifier provides electrical isolation of analog standard signals, while the module input and output are supplied via integrated DC/DC converters, which are electrically isolated from the mains (3-way isolation). The MCR modules ensure the safe decoupling of a sensor circuit from the evaluation circuit and also prevent the negative effects of several sensor circuits connected with one another. Additionally, 3-way isolation enables the universal use of modules both locally and close to the control system for signal conversion and electrical isolation as well as on the transmission path for jumpering high load resistors.


  • 3-way isolation
  • 12.5 ME housing
Input Type 0 to +10, -10 to +10V

Reviews


Be the first to submit a review