Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Peter Electronic 2T101.23150 1 Phase Frequency Inverter

Peter Electronic 2T101.23150 1 Phase Frequency Inverter

Order Code:  

63-8243

  Copy to clipboard
Brand: Peter Electronic  Copy to clipboard MPN: 2T101.23150 Copy to clipboard EAN-13: 4016138977417
 Report an error

Discontinued

This IP66 rated 1.5kW 1-phase AC drive is a DIN rail mounting unit that is easy to install and operate. Features such as V/F-characteristics control, detachable operating unit, integrated Modbus RTU, a PWM clock frequency of 1 to 16kHz and integrated braking chopper make this inverter suitable for all applications where exposure to extreme environmental conditions is expected, the IP66 housing providing full protection against dust, electrical shock, strong jets of water, etc.
  • Open-loop vector control (150% start torque at 1Hz)
  • Safety stop and fire mode
  • Integrated PI controller
  • Built-in SPS function
  • 150% Overload for 60s
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter

Reviews


Be the first to submit a review