Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

National Geographic 3x25 Night Vision Device

Order Code:  

49-0090

  Copy to clipboard
Brand: National Geographic  Copy to clipboard MPN: 9075000 Copy to clipboard EAN-13: 4007922001418
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This 3x25 night vision device from National Geographic is equipped with 3x magnification impresses with its simple handling and robust construction. The adjustable, integrated infrared lighting allows use in total darkness. Can also be used in daylight and with enough light, a colour image is reproduced. The full package includes: night vision, bag, batteries and instructions.


  • Auto power off
  • Adjustable IR illumination
  • Can also be used in daylight
  • Magnification 3x
  • Lens Ø 25mm
  • 4x AA batteries included
  • Length: 145mm
  • Height; 78mm
  • Width 45 mm
  • Height 78 mm
  • Additional IR light
  • Maximum observation distance: 60m
  • Manufacturer's part 9075000
Dimensions 145 x 45 x 78mm
Lens Diameter 25mm
Zoom 3x

Reviews


Be the first to submit a review