Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Microsoft 5RH-00001 Wireless Mobile Mouse 3500 For Business

Order Code:  

64-5562

  Copy to clipboard
Brand: Microsoft  Copy to clipboard MPN: 5RH-00001 Copy to clipboard EAN-13: 0885370249149
  • Country of Origin: Germany
 Report an error

Discontinued

This wireless mobile mouse from Microsoft has been designed so you can navigate with better speed, accuracy, and reliability - making it the perfect mouse for all your business needs. The BlueTrack Technology combines the power of optical with the precision of a laser for remarkable tracking on most surfaces (apart from clear glass or mirrored surfaces). The mouse also comes with a plug-and-go Nano Transceiver, which is ideal for when you're on the go, as it can be simply stored in the mouse.


  • USB 2.0 compatible
  • 1 x AA alkaline battery required (included)
  • Wireless range of 5m
  • 3 buttons including scroll wheel button
  • 8-month battery life
  • Manufacturer's part 5RH-00001
Colour Black
Illuminated No
No. of Buttons 3
Resolution N/A
Sensor Type BlueTrack Technology
Connection N/A
Transfer Type N/A
Max Range 5m
Polling Rate N/A

Reviews


Be the first to submit a review