Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Industrial Signs IS59100R Harmonised Cable Notice 130x60mm Roll of 100 S/A Vinyl

Order Code:  

28-4234

  Copy to clipboard
Brand: Industrial Signs  Copy to clipboard MPN: IS59100R Copy to clipboard
 Report an error

Discontinued

These CAUTION labels warn others that; This installation has wiring colours to two versions of BS 7671.


  • Label: Mixed Cable Notice Roll
  • Size: 130 x 60mm
  • Finish: Yellow/black on white
  • Range: General products and data Warning Labels
  • Peel off Self adhesive vinyl
  • Supplied on rolls of 100
  • Industrial signs part no. IS5910OR
Type Mixed cable notice
Length 60mm
Width 130mm

Reviews


Be the first to submit a review