Christmas Opening Hours and Delivery Dates here

IRWIN® 10504334 Screwdriver Bits Phillips PH2 25mm Titanium (Pack 10)

Order Code:

96-3293

Brand: IRWIN MPN: 10504334 EAN-13: 5706915043341

Discontinued


The Irwin Phillips insert screwdriver bits are engineered for use in hand-driving applications or with power tools. They are designed for use in an insert holders with C-clip for retaining ring notch. The bits are compact and versatile with a 1/4 inch hex body and made from high grade S2 Steel with a titanium coating.

The Irwin IRW10504334 Screwdriver Phillips bits come in a bag of 10 with the following dimensions:
PH2 x 25mm


Type Driver Bit
Colour Gold
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 10
Overall Length 25mm

Trustpilot