Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hama In-Ear Stereo Earphones "Flip" Green

Order Code:  

60-3526

  Copy to clipboard
Brand: Hama  Copy to clipboard MPN: 00093071 Copy to clipboard EAN-13: 4007249930712
  • Country of Origin:
 Report an error

Discontinued

These earphones from Hama are ideal for travelling and feature a gold-plated plug with low contact resistance for secure signal transmission. The earphones are also fitted with a tangle-free nylon cable and silicone earpads in various sizes for a comfortable fit.


  • Frequency range: 20 to 20,000Hz
  • Cable length: 1.2m
  • Colour: green
  • Connection: 3.5mm jack
  • Sound pressure: 91dB
  • Impedance: 32 Ω
  • Speaker diameter: 10mm
  • Material: plastic
  • Manufacturer's part 00093071

Delivery includes: in-ear stereo earphones, 3 pairs of silicone ear pads in different sizes (S, M, L) and 1 instruction manual.
Type In-ear earphones
Colour Green
Cable Length 1.2m
Frequency Range 20 to 20,000Hz
Impedance 32Ω

Reviews


Be the first to submit a review