Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

GP GPPCA24AU003 Ultra Alkaline AAA Batteries Pack of 24

Order Code:  

18-2108

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPCA24AU003 Copy to clipboard EAN-13: 4891199083082
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

These AAA batteries from GP are the ideal choice for devices such as digital cameras, audio players, toys and torches. They have been specially formulated to meet the increasing demands of today's new generation of power hungry devices and are both inexpensive and give plenty of power.

They offer higher energy capacity, better high and low temperature performance, and longer-term storage.


  • For use with all high drain devices
  • Long shelf life
  • Positive terminal clearly marked
  • Power rating 1.5V
  • Supplied in packs of 24
Battery Size AAA
Type Battery, Primary (single use)
Nominal Voltage 1.5V
Chemistry Alkaline Manganese
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Rechargeable No
Pack Size 24
Weight (per Battery) 11.4g
Terminal Type Protruded positive, Flat negative
UN Number A123
Package Type Cylindrical

Reviews


Be the first to submit a review