Christmas Opening Hours and Delivery Dates here

Kingbright Flashing 3mm LED

Kingbright Brand: Kingbright

A range of 3mm LEDs housed in a diffused package with an in-built IC to produce a continuous flash at a frequency of 3Hz.

  • Supply voltage 9 to 12V
  • No series resistor is required
  • Kingbright L-36BD series
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Lens Type Luminous Intensity Forward Current Reverse Voltage Viewing Angle Forward Voltage Typical Max Operating Temp Minimum Operating Temp Size
Kingbright L-36BID 3mm 14V Red LED Flashing
Kingbright L-36BID 3mm 14V Red LED Flashing
Standard range
Order code: 56-0760
MPN: L-36BID

Order in multiples of 5


1,230 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.394
50+ £0.317
100+ £0.240
500+ £0.238
Price per unit Ex VAT
Red 625nm Red diffused 20mcd 22mA 0.5V 60° 14V +70°C -40°C 3mm
Kingbright L-36BGD 3mm 14V Green LED Flashing
Kingbright L-36BGD 3mm 14V Green LED Flashing
Standard range
Order code: 56-0755
MPN: L-36BGD

Order in multiples of 5


712 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.455
50+ £0.303
100+ £0.258
500+ £0.235
Price per unit Ex VAT
Green 565nm Green diffused 15mcd 22mA 0.5V 60° 14V +70°C -40°C 3mm
ColourIFVFVFVRLum. int (mcd)View Wavelength
max.typ.max.max.@ IF (9V)angle
HE Red38-56mA9-1213V0.5V3260°625
Super Red38-56mA9-1213V0.5V30060°660
Green38-56mA9-1213V0.5V3260°565
Yellow38-56mA9-1213V0.5V2060°590


Trustpilot