Christmas Opening Hours and Delivery Dates here

Expert E113319 Combination Spanner 11/16in

Order Code:

95-5967

Brand: Expert by Facom MPN: E113319 EAN-13: 3258951133194

Discontinued


These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.

The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113319B Combination Spanner 11/16 inch has the following dimensions:
Size: 11/16 AF
Length: 210mm
Weight: 141g


Type Combination Spanner

Trustpilot