Christmas Opening Hours and Delivery Dates here

Expert E113314 Combination Spanner 3/8in

Order Code:

95-5962

Brand: Expert by Facom MPN: E113314 EAN-13: 3258951133149
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.

The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113314B Combination Spanner 3/8 inch has the following dimensions:
Size: 3/8 AF
Length: 140mm
Weight: 38g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot