Christmas Opening Hours and Delivery Dates here

Expert E113307 Ratcheting Spanner 15mm

Order Code:

95-6106

Brand: Expert by Facom MPN: E113307 EAN-13: 3258951133071
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE113307B Ratcheting Spanner 15mm has the following dimensions:
Size: 15mm
Length: 199mm
Weight: 136g


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot