Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer E300112600 Size AA Alkaline Battery (Pack of 12)

Order Code:  

64-6311

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: E300112600 Copy to clipboard EAN-13: 7638900410259
 Report an error

Discontinued

These Energizer MAX AA E91 Batteries will provide dependable power for household devices. The batteries are long-lasting and reliable. With PowerSeal technology, they will keep their energy locked in for up to 10 years, so they are always ready to go.

The batteries are environmentally friendly and contain no mercury or cadmium.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 23g
  • Typical Volume: 8.1 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 10 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 12
  • Manufacturer's part: Energizer ANSI-15A, IEC-LR6

  • Reviews


    Be the first to submit a review