Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duck Tape® 282504 47mm x 4.5m Glitter Red

Order Code:  

84-5259

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 282504 Copy to clipboard EAN-13: 0075353017258
  • Country of Origin:
 Report an error

Discontinued

This red tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Glitter Red
  • Width: 47mm
  • Length: 4.5m
  • Manufacturer's part 282504
Type Glitter tape
Width 47mm
Length 4.5m
Colour/Pattern Red

Reviews


Be the first to submit a review