Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duck Tape® 152343 48mm x 9.1m Twit - Twoo

Order Code:  

84-5133

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 152343 Copy to clipboard EAN-13: 0075353481011
  • Country of Origin:
 Report an error

Discontinued

This owl tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Twit - Twoo
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 152343
Type Decorative tape
Width 48mm
Length 9.1m
Colour/Pattern Owl

Reviews


Be the first to submit a review