Christmas Opening Hours and Delivery Dates here

Draper Expert 31996 15mm x 17mm Ratchet Ring Spanner

Order Code:

91-0758

Brand: Draper Expert MPN: 31996 EAN-13: 5010559319961
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 3 working days

A ring spanner with a reversible ratchet ring head in each end.


  • Sizes: 15mm & 17mm
Type Reversible
Length 200mm
Quantity 1
Wrench size 15 x 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot