Christmas Opening Hours and Delivery Dates here

Draper 99569 White Aluminium Oxide Bench Grinding Wheel 80G (150mm x 20mm)

Order Code:

91-8101

Brand: Draper MPN: 99569 EAN-13: 5010559995691
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 26/12/2025

A high-quality, hard-wearing white aluminium oxide bench grinding wheel with extra fine grit. Suitable for sharpening high speed steel (HSS) tools and grinding non-ferrous metals including alloys. Dry-cutting use only. Manufactured with a 31.75mm bore and supplied with 5 reduction rings enabling each bench grinding wheel to fit most bench grinders with a bore size between 12.7 – 31.75mm. Compatible with 19mm and 20mm wheel face Draper Bench Grinders: 66804, 05095, 83421, 29620.

  • Diameter 150mm
  • Thickness 20mm
  • Grit 80G (Super Fine)
  • Metres Per Second 35m/s
  • Max Speed 4,450rpm
  • Bore 31.75mm
  • Reduction Ring Sizes 25.40mm / 22.23mm / 19.05mm / 15.90mm / 12.70mm
  • Wheel Hardness L
  • Approved Abrasive Wheel Marking Code WA80L 5V
  • Certification EN12413
  • Nett Weight 0.79kg
Type Grinding Wheels

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot