Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 83423 Storm Force Composite 1/2" Air Ratchet and Impact Wrench Kit

Order Code:  

91-7328

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 83423 Copy to clipboard EAN-13: 5010559834235
 Report an error

Discontinued

This air impact wrench and ratchet kit from the Draper Storm Force range has composite plastic bodies making the tools lightweight but rugged and easy to use. Both air tools are fitted with rotating air inlets that help prevent the airlines from tangling.

The set includes a range of sockets in metric sizes and other accessories.


  • Ultimate torque 340Nm
  • Free speed 7500rpm
  • Operating pressure 90psi
  • Average air consumption 114 l/min
  • Minimum hose size 3/8in
  • Air inlet 1/4in BSP
  • Weight 1.8kg
  • Manufacturer's part 83423


Set includes: 1/2in sockets - 9, 10, 11, 13, 14, 17, 19, 22, 24 and 27mm; 1/2in square drive extension bar; airline connector; mini oiler; oil pot; 4mm hex key; blow mould storage case.
Type Air impact wrench
Square Drive 1/2in

Reviews


Be the first to submit a review