Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Crouzet 84872141 MUS Voltage Monitoring Relay

Order Code:  

49-3546

  Copy to clipboard
Brand: Crouzet  Copy to clipboard MPN: 84872141 Copy to clipboard EAN-13: 3593150022383
 Report an error

Discontinued

This MUS voltage monitoring relay from Crouzet has been designed to monitor its own power supply. Equipped with a host of excellent features, including LED display, selectable latching (memory) function, adjustable time delays, true RMS measurement and IP30 protection (casing)/IP20 (terminals).


  • - MUS : Over/undervoltage control
  • - MUSF : Over/undervoltage control
  • Control in 50 Hz, 60 Hz or DC
  • Supply voltage: 24V to 48V
  • Mounting: DIN rail
  • Output: SPDT
  • 92.6 x 69 x 17.5mm (H x L x W)
  • Manufacturer's part 84872141
Type Voltage monitoring relay
Operating Voltage (AC) 24 to 48V
Operating Voltage (DC) 24 to 48V
Output Current N/A
Contact Configuration SPDT
Temperature Range N/A
Dimensions 92.6 x 69 x 17.5mm

Reviews


Be the first to submit a review