Christmas Opening Hours and Delivery Dates here

Brainboxes PW-600 Power Adapter 5V 1A Terminal Tails UK/EU/US/AUS Retail Pack

Order Code:

43-1414

Brand: Brainboxes MPN: PW-600 UPC-12: 837324002812

Discontinued


The Brainboxes PW-600 is a 5V, 1.2A power adaptor with terminal tails for wiring into terminals. It is suitable for use with Brainboxes ES-057 (-357), ES-020, ES- 031, ES-042, ES-857 and ES-957.


  • Output: 5V DC, 1.2A
  • Output connector: terminal tails
  • Exchangeable mains plug fittings cover 189 countries world wide, including the EU, USA, UK and Australia
  • VW-1 rated
  • UL approved
  • CE approved
  • RoHS compliant
  • Brainboxes type PW-600
Output Current 1.2A
Output Connector Terminal tails
Power Rating 6W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 100 x 70 x 60mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 100 to 240V

Trustpilot