Christmas Opening Hours and Delivery Dates here

Vigortronix VTX-146-015-206 Toroidal Transformer 15VA 0-6V 0-6V

Order Code:

88-3781

Brand: Vigortronix MPN: VTX-146-015-206
Qty Unit Price (Ex VAT)
1+ £11.95
25+ £9.60
50+ £9.53
100+ £9.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 5 due on 13/01/2026

High quality toroidal transformer, 15VA 0-6V, 0-6V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 6V
Power Rating 15VA
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot