Christmas Opening Hours and Delivery Dates here

Antex B0055H8 55 0.5mm Soldering Bit For XS Iron

Order Code:

85-0531

Brand: Antex MPN: B0055H8
Qty Unit Price (Ex VAT)
1+ £4.80
5+ £4.44
10+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement Bit, 0.5mm Tip, Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, Antex 50 Series, For use with ANTEX XS 25W Soldering Irons


For Use With Antex XS 25W
Tip Range 50
Tip Type Conical
Tip Size 0.5mm
Length 60mm
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot