Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ForgeFix PCMN11 Pipe Clip With Masonry Nail 11mm Box 100
Image Representative of Range

ForgeFix PCMN11 Pipe Clip With Masonry Nail 11mm Box 100

Order Code:  

84-8834

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PCMN11  Copy to clipboard EAN-13: 5028485020998
  • Quickly find another product in this range by Size:

    11mm 16mm 22mm 28mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back OrderBack-order availability date - 02/05/2024

These Forgefix Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in most central heating systems. They are effective with temperatures of up to 100°C. They each come complete with a hardened masonry nail, which is easy to fix and durable. Used when fitting most types of pipe work. Ensure when fitting that goggles are used. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.


Type Clip with masonry nail
Size 11mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review