Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric GMC131SS 13A Metal Clad Single Switched Socket

Order Code:  

64-9811

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: GMC131SS  Copy to clipboard EAN-13: 5018486404545
  • Quickly find another product in this range by Number of Gangs:

    1 2
 Report an error

Discontinued

A grey metal-clad single switched 13A socket from Schneider Electric's Exclusive range.


  • Rating: 13A, 230V AC, 50Hz
  • Rocker switch
  • Screw terminals
  • Dimensions 79 x 79mm
  • Depth 42mm
  • Conforms to BS1363
  • Manufacturer's type GMC131SS
Number of Gangs 1
Switched Y/N Y

Reviews


Be the first to submit a review