Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric GMC132SS 13A Metal Clad Twin Switched Socket

Order Code:  

64-9804

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: GMC132SS  Copy to clipboard EAN-13: 5018486404538
  • Quickly find another product in this range by Number of Gangs:

    1 2
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A grey metal-clad twin switched 13A socket from Schneider Electric's Exclusive range.


  • Rating: 13A, 230V AC, 50Hz
  • Rocker switch
  • Screw terminals
  • Dimensions 139 x 79mm
  • Depth 42mm
  • Conforms to BS1363
  • Manufacturer's type GMC132SS
Number of Gangs 2
Switched Y/N Y

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review