Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VELCRO® Brand VEL-EC60235 Stick On Squares 25mm x 24 Sets - White

Order Code:  

54-4296

 
Brand: Velcro Europe S.A.  MPN: VEL-EC60235  EAN-13: 5030610602351
  • Quickly find another product in this range by Colour:

    Black White
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

These 24 sets of white stick on squares 16mm are ideal for fixing medium-sized items such as remote controls. Easy to use and a convenient 'mess-free' alternative to nails, screws and glues. Holds up to 750g per 25mm hook and loop piece.


  • Easy to use
  • Quick fixing
  • Colour: White
  • Content: 24 sets
  • Ø: 25mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60235
Shape Square
Hook or Loop Both
Width / Diameter 25mm
Length N/A
Colour White

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review