Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Epcos B72205S0350K101 35V 1J 5mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4619

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72205S0350K101 Copy to clipboard
 Report an error

Discontinued

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 35V and VCLAMP is 56V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Voltage Rating AC 35V
Voltage Rating DC 45V
Varistor Voltage 56V
Clamping Voltage 56V
Size (Ø or L x W) 5mm

Reviews


Be the first to submit a review