Christmas Opening Hours and Delivery Dates here

Hammond 1590AFBK Diecast Enclosure Flanged Base Black (92.5 x 38.5 x 31mm)

Order Code:

30-4776

Brand: Hammond MPN: 1590AFBK GTIN-14: 00623980561318
Qty Unit Price (Ex VAT)
1+ £16.29
50+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

This diecast enclosure from Hammond, 1590AFBK, measures 92.5 x 38.5 x 31mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 92.5mm
Enclosure Width 38.5mm
Enclosure Height 31mm
Colour Black
External Features Flanged base
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot