Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Europa Components STB705030 Steel Enclosure 700x500x300mm

Europa Components STB705030 Steel Enclosure 700x500x300mm

Order Code:  

28-4289

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: STB705030 Copy to clipboard
 Report an error

Discontinued

A 700 x 500 x 300mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 300mm
IP Rating IP65
Length 700mm
Series STB
Type Enclosure
Width 500mm

Reviews


Be the first to submit a review