Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Europa Components STB403020A Steel Enclosure 400x300x200mm
Image Representative of Range

Europa Components STB403020A Steel Enclosure 400x300x200mm

Order Code:  

28-4273

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: STB403020A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/08/2024

A 400 x 300 x 200mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 200mm
IP Rating IP65
Length 400mm
Series STB
Type Enclosure
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review