Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Europa Components STB303015A Steel Enclosure 300x300x150mm

Order Code:  

28-4270

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: STB303015A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £54.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
3 in Stock, despatched same dayAdditional quantity lead time 4 months

A 300 x 300 x 150mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Type Enclosure
Material Mild steel
Length 300mm
Width 300mm
Height 150mm
Series STB
Flame Resistance N/A
IP Rating IP65
Internal Features Mounting plate
External Features Earth studs
Finish Epoxy coated
Colour RAL 7035

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review