Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Connectwell TtecCTS4UN 4.0mm DIN Rail Terminal

Order Code:  

28-0762

  Copy to clipboard
Brand: Connectwell  Copy to clipboard MPN: TtecCTS4UN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.750
25+ £0.654
100+ £0.546

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 7 days

Standard feed-through DIN rail terminal block from Connectwell with a specially designed flexible foot enabling easy mounting and dismounting from the mounting rail with the help of a screwdriver. Suitable for control, automation, instrumentation and power distribution applications.


  • Wire range 0.5 to 4mm²
  • Terminal pitch 6mm
  • Voltage rating 800V
  • Current rating 32A
  • Screw clamp connection
Colour Grey
Current Rating 32A
Voltage Rating 800V
Connection Type Screw clamp
Pitch 6mm
Type Feed through, single
Wire Size 4mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review