This black 3-pole female plug is part of the Aqua-safe range which provides an all round solution for safely connecting and carrying power through wet/damp environments or adverse weather conditions.
Voltage rating 250V Current rating 16A Wire capacity 4mm² Flanged mounting IP68 protection Operating temperature -25ºC to +80ºC Screw termination
Gender
Female
Mounting Type
Flanged
Nominal Current
16A
Nominal Voltage
250V
Number of Poles
3
Protection Class
IP68
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In