Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elkay 1851E1000S0301 Aqua-safe Screwed Waterproof 3 Pole Male Housing Socket

Order Code:  

23-1494

  Copy to clipboard
Brand: Elkay  Copy to clipboard MPN: 1851E1000S0301  Copy to clipboard EAN-13: 5016947001791
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
448 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This black 3-pole male socket is part of the Aqua-safe range which provides an all round solution for safely connecting and carrying power through wet/damp environments or adverse weather conditions.


  • Voltage rating 250V
  • Current rating 16A
  • Wire capacity 4mm²
  • Screw mounting
  • IP68 protection
  • Operating temperature -25ºC to +80ºC
  • Screw termination
Number of Poles 3
Nominal Voltage 250V
Nominal Current 16A
Gender Male
Mounting Type Screw
Protection Class IP68

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 October 2014 Question by: Rapid Customer | Product code: 23-1494
Q. Please advise hole size required for panel mounting Thanks
A. Hi Andrew. Thank you for your question. This information is available on page 5 of the data sheet. Part number 185-1E1000-S030-1 is a screwed mounting.

Reviews


Be the first to submit a review