Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elkay 1850E1000P0301 Aqua-safe Screwed Waterproof 3 Pole Female Housing Plug

Order Code:  

23-1492

  Copy to clipboard
Brand: Elkay  Copy to clipboard MPN: 1850E1000P0301  Copy to clipboard EAN-13: 5016947002682
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.09   £0.997

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
37 in Stock, despatched same dayContact us for additional stock

This black 3-pole female plug is part of the Aqua-safe range which provides an all round solution for safely connecting and carrying power through wet/damp environments or adverse weather conditions.


  • Voltage rating 250V
  • Current rating 16A
  • Wire capacity 4mm²
  • Flanged mounting
  • IP68 protection
  • Operating temperature -25ºC to +80ºC
  • Screw termination
Number of Poles 3
Nominal Voltage 250V
Nominal Current 16A
Gender Female
Mounting Type Flanged
Protection Class IP68

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review