Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CIME/M/BE1125SS Mini Series 72mm Narrow Base 11.25mm PCB

Order Code:  

21-1452

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CIME/M/BE1125SS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.479
25+ £0.307

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
69 in Stock, despatched same dayAdditional quantity lead time 10 weeks

An 11.25mm base element suitable for use with the CamdenBoss CIME/M series 72mm empty modular interface support system.


  • 11.25mm base element
  • For CIME/M series 72mm empty modular interface support
  • Suitable for 72mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in grey UL 94V0 flame retardant PA
  • Integral marker facility
  • CamdenBoss type CIME/M/BE1125SS

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 39.5mm
Enclosure Length 92mm
Enclosure Width 11.25mm
External Features N/A
Internal Features PCB mounting
Material Nylon (polyamide)
Finish N/A
Flame Resistance UL94-V0
IP Rating N/A
Series Mini
Type DIN Mount Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review