Christmas Opening Hours and Delivery Dates here

CamdenBoss CTB1201/2BK 2 Way 16A Low Profile Terminal Block 5mm Pitch

Order Code:

21-0471

Brand: CamdenBoss MPN: CTB1201/2BK
Qty Unit Price (Ex VAT)
5+ £0.176
100+ £0.145
500+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,123 in stock, despatched same dayAdditional quantity lead time 6 months

Low profile 5mm pitch screw terminal blocks from the CamdenBoss CTB1201 Series with 2 poles.

These blocks have a double tongue and groove mechanism for stronger interlocking and stability.


  • 16A current rating
  • Stainless steel wire protector
  • 2.5mm² cable entry
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking
  • Honed pin for smooth PCB insertion
  • Test probe facility
  • Made from UL94-VO flame retardant PA66
  • UL and CSA approved
  • Manufacturer's part CTB1201/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Wire Gauge (AWG) 12AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Black
Wire Gauge 2mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot